• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608670000-50 PG terminal Pull spring Green-yellow 50 pc(s) Piece

Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth conductor terminal

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ tapping point

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Green-yellow

Manufacturer part #

1608670000-50

Content

50 pc(s)

Industrial packaging

Yes

Type

ZPE 6

Dim

(L x W x H) 65 x 8.1 x 45 mm

Width

8.1 mm

Height

45 mm

Length

65 mm

RoHS-compliant

Yes

Weight

21.63 g

Type

Cpe 6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324651 Weidmüller 1608670000-50 PG terminal Pull spring Green-yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 324651 Weidmüller 1608670000-50 PG terminal Pull spring Green-yellow 50 pc(s) Piece

Description

Earth conductor terminal. Z-Series terminal with spring-cage connection, nominal cross-section: 6 mm², spring-cage connection, Wemid, green/yellow. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.