• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608780000 50 pc(s)

Type
Blank
Dim
(L x W x H) 66 x 2 x 30.5 mm
Weight
2.974 g
Manufacturer part #
1608780000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 66 x 2 x 30.5 mm

Weight

2.974 g

Manufacturer part #

1608780000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

2 mm

Width

2 mm

Height

30.5 mm

Length

66 mm

RoHS-compliant

Yes

Type

ZAP/TW 2 BL

Type

ZAP/TW 2 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324657 Weidmüller 1608780000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 324657 Weidmüller 1608780000 50 pc(s)

Description

Closing plate. Z-series, partition, blue, light blue, 2 mm.

This text is machine translated.