• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608830000-50 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 65 x 2 x 37 mm
Connector colour
Beige
Weight
3.501 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 65 x 2 x 37 mm

Connector colour

Beige

Weight

3.501 g

Manufacturer part #

1608830000-50

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Height

37 mm

Length

65 mm

RoHS-compliant

Yes

Type

ZAP/TW 5

Type

ZAP/TW 5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324662 Weidmüller 1608830000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 324662 Weidmüller 1608830000-50 50 pc(s)

Description

Closing plate. Z-series, partition, dark beige, 2 mm.

This text is machine translated.