• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608860000-60 60 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 8.5 x 2.8 x 27.6 mm
Connector colour
Yellow
Weight
1.2 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 60 pc(s))
Total (€ 0.45 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 8.5 x 2.8 x 27.6 mm

Connector colour

Yellow

Weight

1.2 g

Manufacturer part #

1608860000-60

Industrial packaging

Yes

Content

60 pc(s)

Number of pins

2

Width

2.8 mm

Height

27.6 mm

Length

8.5 mm

RoHS-compliant

Yes

Type

ZQV 2.5/2

Type

ZQV 2.5/2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324666 Weidmüller 1608860000-60 60 pc(s)

User & Safety Instructions

User & Safety Instructions 324666 Weidmüller 1608860000-60 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)