• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1609010000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 47.1 x 2.8 x 31.6 mm
Connector colour
Yellow
Weight
7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 47.1 x 2.8 x 31.6 mm

Connector colour

Yellow

Weight

7 g

Manufacturer part #

1609010000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

8

Width

2.8 mm

Height

31.6 mm

Length

47.1 mm

RoHS-compliant

Yes

Type

ZQV 4/8 GE

Type

ZQV 4/8 GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324684 Weidmüller 1609010000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 324684 Weidmüller 1609010000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 8.

This text is machine translated.