• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1609030000-20 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 59.3 x 2.8 x 31.6 mm
Connector colour
Yellow
Weight
8.8 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 59.3 x 2.8 x 31.6 mm

Connector colour

Yellow

Weight

8.8 g

Manufacturer part #

1609030000-20

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

2.8 mm

Height

31.6 mm

Length

59.3 mm

RoHS-compliant

Yes

Type

ZQV 4/10 GE

Type

ZQV 4/10 GE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324686 Weidmüller 1609030000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 324686 Weidmüller 1609030000-20 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 10.

This text is machine translated.