• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1609120000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 32.2 x 10 x 12.55 mm
Weight
0.85 g
Manufacturer part #
1609120000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 32.2 x 10 x 12.55 mm

Weight

0.85 g

Manufacturer part #

1609120000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

10 mm

Width

10 mm

Height

12.55 mm

Length

32.2 mm

RoHS-compliant

Yes

Type

ZAD 3/4

Type

ZAD 3/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324693 Weidmüller 1609120000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 324693 Weidmüller 1609120000 20 pc(s)

Description

Closing plate. Z-series, cover, yellow, 10mm.

This text is machine translated.