• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1609801044 White 1000 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
White
Dim
(L x W x H) 5 x 5 x 264 mm
Connection
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.08 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

White

Type

Blank

Dim

(L x W x H) 5 x 5 x 264 mm

Connection

Connector

Weight

0.126 g

Manufacturer part #

1609801044

Industrial packaging

Yes

Content

1000 pc(s)

Material

Polyamide

Width

5 mm

Height

264 mm

Length

5 mm

RoHS-compliant

Yes

Type

DEK 5/5 MC-10 NEUT. WS

Type

DEK 5/5 MC-10 NEUT. WS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324696 Weidmüller 1609801044 White 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 324696 Weidmüller 1609801044 White 1000 pc(s)

Description

Device marker multi-card. Terminal markers, multi-card, 5 x 5 mm, Polyamide, color: white. The dekafix (DEK) marker is the universal marker for all wire and connector, as well as electronics components. The system is particularly suitable for short sequences of numbers and encompasses a large selection of ready-to-use. The strips can be mounting a quick snapping in one operation. The pressure is easy to read, rich in contrast and 5 widths available. Large selection of ready-to-use markers. Strip mounting for quick snapping. Connector marker suitable for all Weidmüller cable connector. As a neutral Card, Multi-card or as standard pressure in cards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)