• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1609981686 TM-I 15 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4 x 15 mm Red No. of marker

EAN:
Part number:
Item no:
Product type
Device markers
Fitting type
Slide-on
Writing area length
4 mm
Writing area width
15 mm
Type
TM-I 15 NEUTRAL RT
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 2 mm
  • Net weight: 0.265 g
  • Flammability class according to UL 94: V-2
  • Material color according to resistance code: 2
Type

TM-I 15 NEUTRAL RT

Product type

Device markers

Fitting type

Slide-on

Writing area length

4 mm

Writing area width

15 mm

Writing area

4 x 15 mm

Material

PA66

Suited for series

Weidmüller TM-H

Features

UL94 flammability rating

Halogen-free

Series

TM-I

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

Red

No. of markers

400

Dim

(L x W x H) 15 x 4 x 15 mm

Industrial packaging

Yes

Content

400 pc(s)

Width

4 mm

Height

15 mm

Length

15 mm

RoHS-compliant

Yes

Depth

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324723 Weidmüller 1609981686 TM-I 15 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4 x 15 mm Red No. of marker

User & Safety Instructions

User & Safety Instructions 324723 Weidmüller 1609981686 TM-I 15 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4 x 15 mm Red No. of marker

Description

Highest flexibility at all levels characterizes the use of 12 - 30 mm long TM-I signs for assembling sleeves. The sophisticated contouring of signs provides for tight fit and a smooth installation and replacement. For the multi-card markers typical project identifier surface provides maximum clarity in the separation and mounting. Thereby, the installation or replacement of the signs without any problem before or after mounting the sleeves can be made. In the traffic technology recognized and are listed in five lengths in the range. marker
The correct label for each sleeve!

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?