TM-I 15 NEUTRAL GN
Device markers
Slide-on
4 mm
15 mm
4 x 15 mm
PA66
Weidmüller TM-H
UL94 flammability rating
Halogen-free
TM-I
-40 °C
+100 °C
Green
400
(L x W x H) 15 x 4 x 15 mm
Yes
400 pc(s)
4 mm
15 mm
15 mm
Yes
2 mm
not relevant
Datasheet 324725 Weidmüller 1609981688 TM-I 15 NEUTRAL GN Device markers Fitting type: Slide-on Writing area: 4 x 15 mm Green No. of mark
User & Safety Instructions 324725 Weidmüller 1609981688 TM-I 15 NEUTRAL GN Device markers Fitting type: Slide-on Writing area: 4 x 15 mm Green No. of mark