• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1610840000 25 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 46.7 x 1.1 x 32.2 mm
Connector colour
Beige
Weight
1.363 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.44 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 46.7 x 1.1 x 32.2 mm

Connector colour

Beige

Weight

1.363 g

Manufacturer part #

1610840000

Industrial packaging

Yes

Content

25 pc(s)

Clamp width

1.1 mm

Width

1.1 mm

Height

32.2 mm

Length

46.7 mm

RoHS-compliant

Yes

Type

ZAP TNHE/ZSI2.5

Type

ZAP TNHE/ZSI2.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324764 Weidmüller 1610840000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 324764 Weidmüller 1610840000 25 pc(s)

Description

Closing plate. Z-series, dark beige, 1.1 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)