• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1627860000-60 60 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 22.4 x 3.1 x 33.96 mm
Connector colour
Yellow
Weight
4.05 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 22.4 x 3.1 x 33.96 mm

Connector colour

Yellow

Weight

4.05 g

Manufacturer part #

1627860000-60

Industrial packaging

Yes

Content

60 pc(s)

Number of pins

3

Width

3.1 mm

Height

33.96 mm

Length

22.4 mm

RoHS-compliant

Yes

Type

ZQV 6/3 GE

Type

ZQV 6/3 GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 353114 Weidmüller 1627860000-60 60 pc(s)

User & Safety Instructions

User & Safety Instructions 353114 Weidmüller 1627860000-60 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 3.

This text is machine translated.