• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1633280000 5 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 12 x 40 x 300 mm
Connector colour
Blue
Weight
16.8 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross-connection bridge

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 12 x 40 x 300 mm

Connector colour

Blue

Weight

16.8 g

Manufacturer part #

1633280000

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

50

Width

40 mm

Height

300 mm

Length

12 mm

RoHS-compliant

Yes

Series

SAK

Type

VQB 1.5/50 BL

Type

VQB 1.5/50 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 353408 Weidmüller 1633280000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 353408 Weidmüller 1633280000 5 pc(s)

Description

Cross connection bridge. SAK Series, accessories, for cross-Connection tab, poles: 50. The power splice lying outside cross connection bridges at terminal blocks which do not have a cross connection channel in the center of the terminal, or in which two potentials have to run in parallel.

This text is machine translated.