• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1636560000-50 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 19.8 x 7.6 x 18 mm
Connector colour
Yellow
Weight
3.94 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 19.8 x 7.6 x 18 mm

Connector colour

Yellow

Weight

3.94 g

Manufacturer part #

1636560000-50

Industrial packaging

Yes

Content

50 pc(s)

Material

Copper

Number of pins

2

Width

7.6 mm

Height

18 mm

Length

19.8 mm

RoHS-compliant

Yes

Type

WQV 16N/2

Type

WQV 16 N/2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 353568 Weidmüller 1636560000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 353568 Weidmüller 1636560000-50 50 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 2. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.