• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1650370000-1 ZVL 1.5 BR Brown

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Brown
Connection
Plug
Type
With cross-connection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Brown

Type

Blank

Connection

Plug

Type

With cross-connection

Connector colour

Brown

Manufacturer part #

1650370000-1

Content

1 pc(s)

Nominal voltage

250 V

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

RoHS-compliant

Yes

Type

ZVL 1.5 BR

Nominal voltage (details)

250 V

Nominal current (details)

17.5 A

Documents & Downloads

Datasheet

Datasheet 746624 Weidmüller 1650370000-1 ZVL 1.5 BR Brown

User & Safety Instructions

User & Safety Instructions 746624 Weidmüller 1650370000-1 ZVL 1.5 BR Brown

More interesting products

(*All information is plus legal VAT)