• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1674730000-20 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 79 x 1.5 x 43 mm
Connector colour
Beige
Weight
4.385 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 20 pc(s))
Total (€ 0.75 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 79 x 1.5 x 43 mm

Connector colour

Beige

Weight

4.385 g

Manufacturer part #

1674730000-20

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

43 mm

Length

79 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDK2.5

Type

ZAP/TW ZDK2.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 354596 Weidmüller 1674730000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 354596 Weidmüller 1674730000-20 20 pc(s)

Description

Closing plate. Z-series, partition, dark beige, 1.5 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)