• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1675130001 40 pc(s)

Type
Blank
Dim
(L x W) 90 mm x 31 mm
Manufacturer part #
1675130001
Content
40 pc(s)
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable identification label card

Our service for you

Technical specifications

Type

Blank

Dim

(L x W) 90 mm x 31 mm

Manufacturer part #

1675130001

Content

40 pc(s)

Material

Polyamide

Width

31 mm

Length

90 mm

RoHS-compliant

Yes

Type

LOGIMARKHALTER 1/2 SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354620 Weidmüller 1675130001 40 pc(s)

User & Safety Instructions

User & Safety Instructions 354620 Weidmüller 1675130001 40 pc(s)

Description

Cable identification label card. 90 x 31 mm device marker, card, polyamide 66, color: black. Logi mark is a marker for the identification of extensive electrical installations and switching systems is used. The mounting using the holder, cable ties or screw, as well as placing a behind klebten Logi Mark cards offer versatile mounting options. For individual self-labelling of the cards comes the high resistant thermal transfer printing or plotter pressure is used. Contrast-rich thermal transfer printing. Credit card format or 1/2 format.

This text is machine translated.