Datasheet 354645 Weidmüller 1677160000 White 600 pc(s)
User & Safety Instructions
User & Safety Instructions 354645 Weidmüller 1677160000 White 600 pc(s)
Description
Device marker multi-card. Terminal markers, multi-card, 10 x 5 mm, polyamide 66, color: white. MultiFit is the marker system from weidmüller for other terminal brands, in the grids 4, 5, 6, 6.5, 7.5, 8, 10 and 12 mm, is used. Similar to Weidmüller dekafix are markers of the MultiFit family use ready printed available (standard pressure). The first time you use of MultiFit is a test with mustermarkierern of the used terminals is recommended. A marker suitable for various terminal brands. Use pre-printed markers as the standard pressure. Neutral markers for self-pressure with SMark Laser, PrintJet, plotter or MC Mobilo. A marking system for all applications.
This text is machine translated.
Description
Device marker multi-card. Terminal markers, multi-card, 10 x 5 mm, polyamide 66, color: white. MultiFit is the marker system from weidmüller for other terminal brands, in the grids 4, 5, 6, 6.5, 7.5, 8, 10 and 12 mm, is used. Similar to Weidmüller dekafix are markers of the MultiFit family use ready printed available (standard pressure). The first time you use of MultiFit is a test with mustermarkierern of the used terminals is recommended. A marker suitable for various terminal brands. Use pre-printed markers as the standard pressure. Neutral markers for self-pressure with SMark Laser, PrintJet, plotter or MC Mobilo. A marking system for all applications.