


Serial continuity
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Green
1683280000
100 pc(s)
Yes
ZDU 2.5 GN
(L x W x H) 59.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
59.5 mm
Yes
7.58 g
Green
ZDU 2.5 GN
DIN rail (top hat rail) 35 mm
Green
5.1
59.5 mm
38.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 354759 Weidmüller 1683280000 Serial continuity Pull spring Green 100 pc(s)
User & Safety Instructions 354759 Weidmüller 1683280000 Serial continuity Pull spring Green 100 pc(s)
The necessary accessories are required to use the article as described.