• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1683460000 Serial continuity Pull spring Brown 100 pc(s)

Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Brown

Manufacturer part #

1683460000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDU 2.5/4AN BR

Dim

(L x W x H) 79.5 x 5.1 x 38.5 mm

Width

5.1 mm

Height

38.5 mm

Length

79.5 mm

RoHS-compliant

Yes

Weight

12.31 g

Connector colour

Brown

Type

ZDU 2.5/4 TO BR

DIN rail (top hat rail) 35 mm

Brown

5.1

79.5 mm

38.5 mm

800 V

-50-120 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

4

FALSE

0.5-4 mm²

0.5-2.5 mm²

0.5-4 mm²

Thermoplastic

24 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354777 Weidmüller 1683460000 Serial continuity Pull spring Brown 100 pc(s)

User & Safety Instructions

User & Safety Instructions 354777 Weidmüller 1683460000 Serial continuity Pull spring Brown 100 pc(s)

Description

Continuity series terminal. Z-Series terminal with spring-cage connection, nominal cross-section: 2.5 mm², spring-cage connection, Wemid, brown, bus bar.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.