• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1686401044 LM MT300 26X10 WS Label printer Fitting type: Adhesive Writing area: 10 x 26 mm White No. of marke

EAN:
Part number:
Item no:
Product type
Label printer
Fitting type
Adhesive
Writing area length
10 mm
Writing area width
26 mm
Type
LM MT300 26X10 WS
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking label

Our service for you

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 11.3 g
  • Flammability class according to UL 94: HB
  • Adhesive: Acrylate adhesive
  • Material color according to resistance code: 9
  • Printing methods: Laser printing
Type

LM MT300 26X10 WS

Product type

Label printer

Fitting type

Adhesive

Writing area length

10 mm

Writing area width

26 mm

Writing area

10 x 26 mm

Material

Polyester

Features

Printable

UL94 flammability rating

Series

LM

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

White

No. of markers

1560

Labels per sheet

156

Dim

(L x W x H) 26 x 26 x 10 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

26 mm

Height

10 mm

Length

26 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354836 Weidmüller 1686401044 LM MT300 26X10 WS Label printer Fitting type: Adhesive Writing area: 10 x 26 mm White No. of marke

User & Safety Instructions

User & Safety Instructions 354836 Weidmüller 1686401044 LM MT300 26X10 WS Label printer Fitting type: Adhesive Writing area: 10 x 26 mm White No. of marke

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant. No matter which systems you create labels - in our portfolio you will always find your size in the application indexed color and suitable quality.

This text is machine translated.

Scope of delivery

  • 10 sheets

What kind of Cable Labelling Kits are you looking for?