• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1686440001 LM MT300 210X297 SI Label printer Fitting type: Adhesive Writing area: 210 x 297 mm Silver No. of

Product type
Label printer
Fitting type
Adhesive
Writing area length
210 mm
Writing area width
297 mm
Type
LM MT300 210X297 SI
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking label

Our service for you

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 12.3 g
  • Flammability class according to UL 94: HB
  • Adhesive: Acrylate adhesive
  • Printing process: Laser printing
Type

LM MT300 210X297 SI

Product type

Label printer

Fitting type

Adhesive

Writing area length

210 mm

Writing area width

297 mm

Writing area

210 x 297 mm

Material

Polyester

Features

Printable

UL94 flammability rating

Series

LM

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

No. of markers

10

Labels per sheet

1

Dim

(L x W x H) 210 x 210 x 297 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

210 mm

Height

297 mm

Length

210 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354848 Weidmüller 1686440001 LM MT300 210X297 SI Label printer Fitting type: Adhesive Writing area: 210 x 297 mm Silver No. of

User & Safety Instructions

User & Safety Instructions 354848 Weidmüller 1686440001 LM MT300 210X297 SI Label printer Fitting type: Adhesive Writing area: 210 x 297 mm Silver No. of

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant. No matter which systems you create labels - in our portfolio you will always find your size in the application indexed color and suitable quality.

This text is machine translated.

Scope of delivery

  • 10 sheets

What kind of Cable Labelling Kits are you looking for?