VT SF 2/21 NEUTRAL BL V0
Lead marker
Clip
3.6 mm
21 mm
3.6 x 21 mm
PA66
Printable
Halogen-free
UL94 flammability rating
VT
-50 °C
+120 °C
2.2 mm
2.9 mm
Blue
800
(L x W x H) 21 x 3.6 x 21 mm
Yes
800 pc(s)
3.6 mm
21 mm
21 mm
Yes
3.5 mm
not relevant
Datasheet 354941 Weidmüller 1689410002 VT SF 2/21 NEUTRAL BL V0 Lead marker Fitting type: Clip Writing area: 3.6 x 21 mm Blue No. of mark
User & Safety Instructions 354941 Weidmüller 1689410002 VT SF 2/21 NEUTRAL BL V0 Lead marker Fitting type: Clip Writing area: 3.6 x 21 mm Blue No. of mark