VT SF 4/21 NEUTRAL RT V0
Lead marker
Clip
5.7 mm
21 mm
5.7 x 21 mm
PA66
Printable
Halogen-free
UL94 flammability rating
VT
-50 °C
+120 °C
3.6 mm
6 mm
Red
288
(L x W x H) 21 x 5.7 x 21 mm
Yes
288 pc(s)
5.7 mm
21 mm
21 mm
Yes
6 mm
not relevant
Datasheet 354956 Weidmüller 1689450003 VT SF 4/21 NEUTRAL RT V0 Lead marker Fitting type: Clip Writing area: 5.7 x 21 mm Red No. of marke
User & Safety Instructions 354956 Weidmüller 1689450003 VT SF 4/21 NEUTRAL RT V0 Lead marker Fitting type: Clip Writing area: 5.7 x 21 mm Red No. of marke