• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1689450004 VT SF 4/21 NEUTRAL GE V0 Lead marker Fitting type: Clip Writing area: 5.7 x 21 mm Yellow No. of ma

EAN:
Part number:
Item no:
Product type
Lead marker
Fitting type
Clip
Writing area length
5.7 mm
Writing area width
21 mm
Type
VT SF 4/21 NEUTRAL GE V0
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker SlimFix

Our service for you

Technical specifications

  • Depth: 6.1 mm
  • Net weight: 0.618 g
  • flammability class according to UL 94: V-0
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 2.5 mm²
Type

VT SF 4/21 NEUTRAL GE V0

Product type

Lead marker

Fitting type

Clip

Writing area length

5.7 mm

Writing area width

21 mm

Writing area

5.7 x 21 mm

Material

PA66

Features

Printable

Halogen-free

UL94 flammability rating

Series

VT

Min. temperature

-50 °C

Max. temperature

+120 °C

Suitable for outside Ø (min.)

3.6 mm

Suitable for outside Ø (max.)

6 mm

Factory colour

Yellow

No. of markers

288

Dim

(L x W x H) 21 x 5.7 x 21 mm

Industrial packaging

Yes

Content

288 pc(s)

Width

5.7 mm

Height

21 mm

Length

21 mm

RoHS-compliant

Yes

Depth

6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354957 Weidmüller 1689450004 VT SF 4/21 NEUTRAL GE V0 Lead marker Fitting type: Clip Writing area: 5.7 x 21 mm Yellow No. of ma

User & Safety Instructions

User & Safety Instructions 354957 Weidmüller 1689450004 VT SF 4/21 NEUTRAL GE V0 Lead marker Fitting type: Clip Writing area: 5.7 x 21 mm Yellow No. of ma

Description

SlimFix are wire and cable markers in space saving design. The markers can also be used after the cable installation. They consist of halogen-free material and in accordance with the Fire Protection Class V0/V2. SlimFix is a recognized and listed in the Traffic Engineering markers. The SF-Tool enables easy mounting even in case of small markers.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?