• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1690080000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 79 x 1.5 x 43 mm
Connector colour
Orange
Weight
4.385 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 79 x 1.5 x 43 mm

Connector colour

Orange

Weight

4.385 g

Manufacturer part #

1690080000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

43 mm

Length

79 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDK2.5 OR

Type

ZAP/TW ZDK2.5 ODER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354991 Weidmüller 1690080000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 354991 Weidmüller 1690080000 20 pc(s)

Description

Closing plate. Z-series, partition, orange, 1.5 mm.

This text is machine translated.