• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1694070000 SKMU PG7-MS with locknut PG7 Brass Brass 100 pc(s)

Internal thread
PG7
Material
Brass
Features
with locknut
Factory colour
Brass
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with locknut

Internal thread

PG7

Factory colour

Brass

Length

20 mm

Width

140 mm

Height

155 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 20 x 140 x 155 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

1.4 g

Manufacturer part #

1694070000

Type

SKMU PG7-MS

Colourless

TRUE

Hexagonal

TRUE

Nickel-plated

FALSE

Other

PG

Metal

1.27 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 355248 Weidmüller 1694070000 SKMU PG7-MS with locknut PG7 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355248 Weidmüller 1694070000 SKMU PG7-MS with locknut PG7 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?