• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1694100000 SKMU PG13,5-MS PG13.5 PG13.5 Brass Brass 100 pc(s)

Internal thread
PG13.5
Size
PG13.5
Material
Brass
Factory colour
Brass
Length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Internal thread

PG13.5

Factory colour

Brass

Size

PG13.5

Length

10 mm

Width

130 mm

Height

140 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 10 x 130 x 140 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

2.9 g

Manufacturer part #

1694100000

Type

SKMU PG13,5-MS

Colourless

TRUE

Hexagonal

TRUE

Nickel-plated

FALSE

Other

PG

Metal

1.41 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355251 Weidmüller 1694100000 SKMU PG13,5-MS PG13.5 PG13.5 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355251 Weidmüller 1694100000 SKMU PG13,5-MS PG13.5 PG13.5 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?