• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1695731687 LM WRITE ON 25X68 GE Label printer Writing area: 17 x 25 mm Yellow No. of markers: 280 10 pc(s)

EAN:
Part number:
Item no:
Product type
Label printer
Writing area length
17 mm
Writing area width
25 mm
Type
LM WRITE ON 25X68 GE
Writing area
17 x 25 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking label

Our service for you

Technical specifications

  • Depth: 0.025 mm
  • Net weight: 10.2 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate
  • Material color according to resistance code: 4
  • conductor cross-section, max.: 70 mm²
  • conductor cross-section, min.: 16 mm²
Type

LM WRITE ON 25X68 GE

Product type

Label printer

Writing area length

17 mm

Writing area width

25 mm

Writing area

17 x 25 mm

Material

Polyester

Features

UL94 flammability rating

Series

LM

Min. temperature

-40 °C

Max. temperature

+150 °C

Suitable for outside Ø (min.)

8.2 mm

Suitable for outside Ø (max.)

14.3 mm

Factory colour

Yellow

No. of markers

280

Labels per sheet

28

Dim

(L x W x H) 68 x 68 x 25 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

68 mm

Height

25 mm

Length

68 mm

RoHS-compliant

Yes

Depth

0.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355265 Weidmüller 1695731687 LM WRITE ON 25X68 GE Label printer Writing area: 17 x 25 mm Yellow No. of markers: 280 10 pc(s)

User & Safety Instructions

User & Safety Instructions 355265 Weidmüller 1695731687 LM WRITE ON 25X68 GE Label printer Writing area: 17 x 25 mm Yellow No. of markers: 280 10 pc(s)

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant. No matter which systems you create labels - in our portfolio you will always find your size in the application indexed color and suitable quality.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?