• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1697470000 SKMU PG 13,5-K GR halogen-free PG13.5 Polyamide Grey-white (RAL 7035) 100 pc(s)

Internal thread
PG13.5
Material
Polyamide
Features
halogen-free
Factory colour
Grey-white (RAL 7035)
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Features

halogen-free

Internal thread

PG13.5

Factory colour

Grey-white (RAL 7035)

Length

25 mm

Width

150 mm

Height

200 mm

Material

Polyamide

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 25 x 150 x 200 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

2.2 g

Manufacturer part #

1697470000

Type

SKMU PG 13,5-K GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355296 Weidmüller 1697470000 SKMU PG 13,5-K GR halogen-free PG13.5 Polyamide Grey-white (RAL 7035) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355296 Weidmüller 1697470000 SKMU PG 13,5-K GR halogen-free PG13.5 Polyamide Grey-white (RAL 7035) 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?