• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1697480000 SKMU PG16-K GR halogen-free PG16 PG16 PG16 Brass Brass 100 pc(s)

Internal thread
PG16
External thread
PG16
Size
PG16
Material
Brass
Features
halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Features

halogen-free

Internal thread

PG16

Factory colour

Brass

External thread

PG16

Size

PG16

Length

30 mm

Width

150 mm

Height

180 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 30 x 150 x 180 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

3.1 g

Manufacturer part #

1697480000

Type

SKMU PG16-K GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355297 Weidmüller 1697480000 SKMU PG16-K GR halogen-free PG16 PG16 PG16 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355297 Weidmüller 1697480000 SKMU PG16-K GR halogen-free PG16 PG16 PG16 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?