• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1706110000-50 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 50.5 x 2.5 x 36.2 mm
Weight
2.841 g
Manufacturer part #
1706110000-50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 50.5 x 2.5 x 36.2 mm

Weight

2.841 g

Manufacturer part #

1706110000-50

Industrial packaging

Yes

Content

50 pc(s)

Width

2.5 mm

Height

36.2 mm

Length

50.5 mm

RoHS-compliant

Yes

Type

ZAP/TW7

Type

ZAP/TW 7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 355584 Weidmüller 1706110000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 355584 Weidmüller 1706110000-50 50 pc(s)

Description

Closing plate. Z-series, partition, dark beige, 2.5 mm.

This text is machine translated.