• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1706120000 50 pc(s)

Type
Blank
Dim
(L x W x H) 50.5 x 2.5 x 36.2 mm
Connector colour
Blue
Weight
2.821 g
Manufacturer part #
1706120000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 50.5 x 2.5 x 36.2 mm

Connector colour

Blue

Weight

2.821 g

Manufacturer part #

1706120000

Industrial packaging

Yes

Content

50 pc(s)

Width

2.5 mm

Height

36.2 mm

Length

50.5 mm

RoHS-compliant

Yes

Type

ZAP/TW7 BL

Type

ZAP/TW 7 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355586 Weidmüller 1706120000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 355586 Weidmüller 1706120000 50 pc(s)

Description

Closing plate. Z-series, partition, blue, light blue, 2.5 mm.

This text is machine translated.