• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1712380000 ADAP PG36-NPT 1 1/4 PG36 1 1/4" Brass Brass 10 pc(s)

Internal thread
1 1/4"
External thread
PG36
Material
Brass
Factory colour
Brass
Length
82 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland adapter

Our service for you

Technical specifications

Internal thread

1 1/4"

Factory colour

Brass

External thread

PG36

Length

82 mm

Width

88 mm

Height

104 mm

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

10 pc(s)

Dim

(L x W x H) 82 x 88 x 104 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

153.3 g

Manufacturer part #

1712380000

Type

ADAP PG36-NPT 1 1/4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 355819 Weidmüller 1712380000 ADAP PG36-NPT 1 1/4 PG36 1 1/4" Brass Brass 10 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?