• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1712770000 Serial continuity Pull spring Orange 100 pc(s)

Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • ZDUB 2.5-2/2AN/15 OR

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Orange

Manufacturer part #

1712770000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDUB 2.5-2/2AN/15 OR

Dim

(L x W x H) 33.5 x 5.1 x 31 mm

Width

5.1 mm

Height

31 mm

Length

33.5 mm

RoHS-compliant

Yes

Weight

3.94 g

Connector colour

Orange

Type

ZDUB 2.5-2/2 ON/15 OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355886 Weidmüller 1712770000 Serial continuity Pull spring Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355886 Weidmüller 1712770000 Serial continuity Pull spring Orange 100 pc(s)

Description

Continuity series terminal. Z-Series terminal with spring-cage connection, nominal cross-section: 2.5 mm², spring-cage connection, Wemid, orange. These small terminal family in spring-cage connection method allows an individual block formation with 2- and 4-pole terminals. Individual blocks are from central terminals and end plate for the open side together. In the screw fastening is the first center terminals as well as the end plate by endklemmen for attachment. In the case of the other mounting variants are center terminals with mounting possibility with into the block has been installed or a mounting base (MOFU) for rail mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.