• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1713290000 Serial terminal Pull spring Dark beige 50 pc(s)

Product type
Serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Component series terminal

  • ZDK 2.5/D/8

Our service for you

Technical specifications

Product type

Serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Dark beige

Manufacturer part #

1713290000

Content

50 pc(s)

Industrial packaging

Yes

Type

ZDK 2.5/D/8

Dim

(L x W x H) 79.1 x 5.1 x 53 mm

Width

5.1 mm

Height

53 mm

Length

79.1 mm

RoHS-compliant

Yes

Weight

11.94 g

Type

ZDK 2.5/D/8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355902 Weidmüller 1713290000 Serial terminal Pull spring Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 355902 Weidmüller 1713290000 Serial terminal Pull spring Dark beige 50 pc(s)

Description

Component series terminal. Z-series, rated cross-section: 2.5 mm², spring-cage connection, Wemid, dark beige.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.