User & Safety Instructions 355905 Weidmüller 1713600000 Pin inset RockStar® HDC HE 24 Screws 5 pc(s)
Description
Use. HDC, pin, 500 V, 16 A, number of poles: 24, screw terminals, size: 8. The screw connection is the conductor connection level than a screw element. All screw connection elements (exception: size 1) are equipped with a wire protection spring. Number of poles: 24, rated current 16 A, rated voltage 500 V, rated voltage according to UL/CSA: 600 V AC/DC, screw connection.
This text is machine translated.
Description
Use. HDC, pin, 500 V, 16 A, number of poles: 24, screw terminals, size: 8. The screw connection is the conductor connection level than a screw element. All screw connection elements (exception: size 1) are equipped with a wire protection spring. Number of poles: 24, rated current 16 A, rated voltage 500 V, rated voltage according to UL/CSA: 600 V AC/DC, screw connection.