TM-I 12 NEUTRAL RT
Device markers
Slide-on
4 mm
12 mm
4 x 12 mm
PA66
Weidmüller TM-H
UL94 flammability rating
Halogen-free
TM-I
-40 °C
+100 °C
Red
320
(L x W x H) 12 x 4 x 12 mm
Yes
320 pc(s)
4 mm
12 mm
12 mm
Yes
2 mm
not relevant
Datasheet 356103 Weidmüller 1718411686 TM-I 12 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4 x 12 mm Red No. of marker
User & Safety Instructions 356103 Weidmüller 1718411686 TM-I 12 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4 x 12 mm Red No. of marker