TM-I 18 NEUTRAL BL
Device markers
Slide-on
4 mm
18 mm
4 x 18 mm
PA66
Weidmüller TM-H
UL94 flammability rating
Halogen-free
TM-I
-40 °C
+100 °C
Blue
320
64
(L x W x H) 18 x 4 x 18 mm
Yes
320 pc(s)
4 mm
18 mm
18 mm
Yes
2 mm
yes
Datasheet 356113 Weidmüller 1718431693 TM-I 18 NEUTRAL BL Device markers Fitting type: Slide-on Writing area: 4 x 18 mm Blue No. of marke
User & Safety Instructions 356113 Weidmüller 1718431693 TM-I 18 NEUTRAL BL Device markers Fitting type: Slide-on Writing area: 4 x 18 mm Blue No. of marke