VT SF 3/12 NEUTRAL BL V0
Lead marker
Clip
4.6 mm
12 mm
4.6 x 12 mm
PA66
Printable
Halogen-free
UL94 flammability rating
VT
-50 °C
+120 °C
3 mm
3.7 mm
Blue
640
(L x W x H) 12 x 4.6 x 12 mm
Yes
640 pc(s)
4.6 mm
12 mm
12 mm
Yes
4.8 mm
yes
Datasheet 356128 Weidmüller 1718490002 VT SF 3/12 NEUTRAL BL V0 Lead marker Fitting type: Clip Writing area: 4.6 x 12 mm Blue No. of mark
User & Safety Instructions 356128 Weidmüller 1718490002 VT SF 3/12 NEUTRAL BL V0 Lead marker Fitting type: Clip Writing area: 4.6 x 12 mm Blue No. of mark