• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1719200000 SKMU PG21-MS PG21 Brass Brass 100 pc(s)

Internal thread
PG21
Material
Brass
Factory colour
Brass
Length
25 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Internal thread

PG21

Factory colour

Brass

Length

25 mm

Width

100 mm

Height

100 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 25 x 100 x 100 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

7.84 g

Manufacturer part #

1719200000

Type

SKMU PG21-MS

Colourless

TRUE

Hexagonal

TRUE

Nickel-plated

FALSE

Other

PG

Metal

1.59 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356187 Weidmüller 1719200000 SKMU PG21-MS PG21 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 356187 Weidmüller 1719200000 SKMU PG21-MS PG21 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?