• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1719460000 GWDR PG11-PO PG11 Polyethylene (PE) Ecru 100 pc(s)

Size
PG11
Material
Polyethylene (PE)
Outside Ø
22.5 mm
Factory colour
Ecru
Length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring

Our service for you

Technical specifications

Outside Ø

22.5 mm

Factory colour

Ecru

Size

PG11

Length

10 mm

Width

70 mm

Height

150 mm

Material

Polyethylene (PE)

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 10 x 70 x 150 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

0.155 g

Manufacturer part #

1719460000

Type

GWDR PG11-PO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356216 Weidmüller 1719460000 GWDR PG11-PO PG11 Polyethylene (PE) Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 356216 Weidmüller 1719460000 GWDR PG11-PO PG11 Polyethylene (PE) Ecru 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?