• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1719760000 TM 0/12 HF/HB Badge Fitting type: Slide-on Writing area: 5.4 x 12 mm Transparent No. of markers: 1

1/2
Product type
Badge
Fitting type
Slide-on
Writing area length
5.4 mm
Writing area width
12 mm
Type
TM 0/12 HF/HB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 5.8 mm
  • Net weight: 0.12 g
  • Flammability class according to UL 94: HB
  • conductor cross-section, max.: 0.5 mm²
  • conductor cross-section, min.: 0.22 mm²
Type

TM 0/12 HF/HB

Product type

Badge

Fitting type

Slide-on

Writing area length

5.4 mm

Writing area width

12 mm

Writing area

5.4 x 12 mm

Material

Polyethylene (PE)

Suited for series

Single wires

Features

UL94 flammability rating

Halogen-free

Series

TM

Min. temperature

-40 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

2 mm

Factory colour

Transparent

No. of markers

1000

Dim

(L x W x H) 12 x 5.4 x 12 mm

Industrial packaging

Yes

Content

1000 pc(s)

Width

5.4 mm

Height

12 mm

Length

12 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 356237 Weidmüller 1719760000 TM 0/12 HF/HB Badge Fitting type: Slide-on Writing area: 5.4 x 12 mm Transparent No. of markers: 1

User & Safety Instructions

User & Safety Instructions 356237 Weidmüller 1719760000 TM 0/12 HF/HB Badge Fitting type: Slide-on Writing area: 5.4 x 12 mm Transparent No. of markers: 1

Description

The TM-sleeves made of PVC or halogen-free material are largely pollutant release. For wires and cables with a diameter of 1.0 to 40 mm are the sleeves the accurate markers. Easy to
Install, you sit firmly on the conductor and by means of plug-in-shield in the multi-card format required specifically marked. Thanks to the slim design in five different lengths, the TM-sleeves also in
Compact cabinet systems your space and in the shortest time is mounted securely.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?