
Highlights & Details
Character holder TM
Our service for you
Technical specifications
- Depth: 6.4 mm
- Net weight: 0.21 g
- Flammability class according to UL 94: HB
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.5 mm²
- Type
TM 1/18 HF/HB
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5.4 mm
- Writing area width
18 mm
- Writing area
5.4 x 18 mm
- Material
Polyethylene (PE)
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
TM
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
1.8 mm
- Suitable for outside Ø (max.)
2.5 mm
- Factory colour
Transparent
- No. of markers
1000
- Dim
(L x W x H) 18 x 5.4 x 18 mm
- Industrial packaging
Yes
- Content
1000 pc(s)
- Width
5.4 mm
- Height
18 mm
- Length
18 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 356240 Weidmüller 1719790000 TM 1/18 HF/HB Badge Fitting type: Slide-on Writing area: 5.4 x 18 mm Transparent No. of markers: 1
User & Safety Instructions
User & Safety Instructions 356240 Weidmüller 1719790000 TM 1/18 HF/HB Badge Fitting type: Slide-on Writing area: 5.4 x 18 mm Transparent No. of markers: 1
Description
Install, you sit firmly on the conductor and by means of plug-in-shield in the multi-card format required specifically marked. Thanks to the slim design in five different lengths, the TM-sleeves also in
Compact cabinet systems your space and in the shortest time is mounted securely.
This text is machine translated.
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





