
Image similar
(W x H) 3.6 mm x 290 mm
Cable tie
100 pc(s)
Black
290 mm
3.6 mm
Inside
+85 °C
-40 °C
PA66
1.20 mm
80 mm
1720650000
Yes
130 N
3.6 mm
290 mm
Yes
CB 290/3.6
Datasheet 356281 Weidmüller 1720650000 CB 290/3.6 Cable tie 290 mm 3.6 mm Black 100 pc(s)
User & Safety Instructions 356281 Weidmüller 1720650000 CB 290/3.6 Cable tie 290 mm 3.6 mm Black 100 pc(s)