• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1720980000 50 pc(s)

Type
Blank
Dim
(L x W x H) 35 x 1.5 x 24.6 mm
Connector colour
Orange
Weight
1.323 g
Manufacturer part #
1720980000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 35 x 1.5 x 24.6 mm

Connector colour

Orange

Weight

1.323 g

Manufacturer part #

1720980000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

24.6 mm

Length

35 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDUA OR

Type

ZAP/TW ZDUA ODER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356309 Weidmüller 1720980000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 356309 Weidmüller 1720980000 50 pc(s)

Description

Closing plate. Z-series, partition, orange, 1.5 mm.

This text is machine translated.