• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1724141687 LM MT300 15X4,63 GE Label printer Fitting type: Adhesive Writing area: 15 x 463 mm Yellow No. of m

Product type
Label printer
Fitting type
Adhesive
Writing area length
15 mm
Writing area width
463 mm
Type
LM MT300 15X4,63 GE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking label

Our service for you

Technical specifications

  • Depth: 0,08 mm
  • Net weight: 1 g
  • Flammability class according to UL 94: HB
  • Adhesive: Acrylate adhesive
  • Material color according to resistance code: 4
  • Printing methods: Laser printing
Type

LM MT300 15X4,63 GE

Product type

Label printer

Fitting type

Adhesive

Writing area length

15 mm

Writing area width

463 mm

Writing area

15 x 463 mm

Material

Polyester

Features

Printable

UL94 flammability rating

Series

LM

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Yellow

No. of markers

6270

Labels per sheet

627

Dim

(L x W x H) 15 x 15 x 4.63 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

15 mm

Height

4.63 mm

Length

15 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356415 Weidmüller 1724141687 LM MT300 15X4,63 GE Label printer Fitting type: Adhesive Writing area: 15 x 463 mm Yellow No. of m

User & Safety Instructions

User & Safety Instructions 356415 Weidmüller 1724141687 LM MT300 15X4,63 GE Label printer Fitting type: Adhesive Writing area: 15 x 463 mm Yellow No. of m

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant. No matter which systems you create labels - in our portfolio you will always find your size in the application indexed color and suitable quality.

This text is machine translated.

Scope of delivery

  • 10 sheets

What kind of Cable Labelling Kits are you looking for?