VT SFX 9/24 NE GE V0
Lead marker
Cable tie
15 mm
24 mm
15 x 24 mm
PA66
Single wires
Printable
UL94 flammability rating
Halogen-free
VT
-50 °C
+120 °C
7 mm
40 mm
Yellow
320
(L x W x H) 24 x 15 x 24 mm
Yes
320 pc(s)
15 mm
24 mm
24 mm
Yes
0.5 mm
not relevant
Datasheet 356579 Weidmüller 1727740004 VT SFX 9/24 NE GE V0 Lead marker Fitting type: Cable tie Writing area: 15 x 24 mm Yellow No. of ma
User & Safety Instructions 356579 Weidmüller 1727740004 VT SFX 9/24 NE GE V0 Lead marker Fitting type: Cable tie Writing area: 15 x 24 mm Yellow No. of ma