VT SF 4.5/21 NEUTRAL WS V0
Lead marker
Clip
7.4 mm
21 mm
7.4 x 21 mm
PA66
Printable
Halogen-free
UL94 flammability rating
VT
-50 °C
+120 °C
4.1 mm
4.9 mm
White
192
(L x W x H) 21 x 7.4 x 21 mm
Yes
192 pc(s)
7.4 mm
21 mm
21 mm
Yes
6.5 mm
yes
Datasheet 356767 Weidmüller 1730570001 VT SF 4.5/21 NEUTRAL WS V0 Lead marker Fitting type: Clip Writing area: 7.4 x 21 mm White No. of m
User & Safety Instructions 356767 Weidmüller 1730570001 VT SF 4.5/21 NEUTRAL WS V0 Lead marker Fitting type: Clip Writing area: 7.4 x 21 mm White No. of m