VT SF 0/21 NEUTRAL GE V0
Lead marker
Clip
3.2 mm
21 mm
3.2 x 21 mm
PA66
Printable
Halogen-free
UL94 flammability rating
VT
-50 °C
+120 °C
1.2 mm
1.6 mm
Yellow
800
(L x W x H) 21 x 3.2 x 21 mm
Yes
800 pc(s)
3.2 mm
21 mm
21 mm
Yes
3.2 mm
not relevant
Datasheet 356785 Weidmüller 1730590004 VT SF 0/21 NEUTRAL GE V0 Lead marker Fitting type: Clip Writing area: 3.2 x 21 mm Yellow No. of ma
User & Safety Instructions 356785 Weidmüller 1730590004 VT SF 0/21 NEUTRAL GE V0 Lead marker Fitting type: Clip Writing area: 3.2 x 21 mm Yellow No. of ma